426-10 | |
---|---|
DigiKey Part Number | 473-1259-ND |
Manufacturer | |
Manufacturer Product Number | 426-10 |
Description | DESOLDER BRAID 10 PACK |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 72°F ~ 81°F (22°C ~ 27°C) |