RC6-4-01 | ||
---|---|---|
DigiKey Part Number | 1681-1195-ND | |
Manufacturer | ||
Manufacturer Product Number | RC6-4-01 | |
Description | TEM 23.5X23.5X3.33MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 20.0W @ 27°C 3.7 A 130°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 28.00mm L x 23.50mm W | |
Qmax @ Th | 20.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.43mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 8.2 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.26000 | ¥181.26 |
5 | ¥170.09400 | ¥850.47 |
10 | ¥166.05300 | ¥1,660.53 |
25 | ¥159.97560 | ¥3,999.39 |
50 | ¥155.92680 | ¥7,796.34 |
100 | ¥151.87610 | ¥15,187.61 |