RC3-6-01 | ||
---|---|---|
DigiKey Part Number | 1681-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | RC3-6-01 | |
Description | TEM 20.1X20.1X3.91MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 13.0W @ 27°C 5.6 A 130°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 24.60mm L x 20.10mm W | |
Qmax @ Th | 13.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 4.01mm | |
Number of Stages | 1 | |
Current - Max | 5.6 A | |
Voltage - Max | 3.6 V | |
Resistance | 500 mOhms | |
Operating Temperature | 130°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.77000 | ¥157.77 |
5 | ¥148.11200 | ¥740.56 |
10 | ¥144.61100 | ¥1,446.11 |
25 | ¥139.35160 | ¥3,483.79 |
50 | ¥135.84700 | ¥6,792.35 |