RC12-4-01S | ||
---|---|---|
DigiKey Part Number | 1681-1168-ND | |
Manufacturer | ||
Manufacturer Product Number | RC12-4-01S | |
Description | TEM 29.97X29.97X3.33MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 36.0W @ 27°C 3.7 A 130°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.04mm L x 29.97mm W | |
Qmax @ Th | 36.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.43mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 14.7 V | |
Resistance | 3.2 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥181.76067 | ¥10,905.64 |