NL1020T-02AC | ||
---|---|---|
DigiKey Part Number | 1681-1118-ND | |
Manufacturer | ||
Manufacturer Product Number | NL1020T-02AC | |
Description | TEM 3.96X3.96X2.16MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 0.9W @ 27°C 1.8 A 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 3.96mm L x 3.96mm W | |
Qmax @ Th | 0.9W @ 27°C | |
Delta Tmax @ Th | 64°C @ 27°C | |
Height | 2.16mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 0.8 V | |
Resistance | 400 mOhms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (One Side) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.13000 | ¥300.13 |
5 | ¥281.38800 | ¥1,406.94 |
10 | ¥274.57100 | ¥2,745.71 |
25 | ¥264.34080 | ¥6,608.52 |
50 | ¥257.51920 | ¥12,875.96 |
100 | ¥250.69680 | ¥25,069.68 |