BUCB020.Z | ||
---|---|---|
DigiKey Part Number | BUCB020.Z-ND | |
Manufacturer | ||
Manufacturer Product Number | BUCB020.Z | |
Description | CIR BRKR 20A 12VDC AUTO RESET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker 20A AC 12 V DC Automatic Reset Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 12 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.70000 | $11.70 |
10 | $10.86900 | $108.69 |
250 | $6.68848 | $1,672.12 |
1,000 | $5.64339 | $5,643.39 |