66195-504 | ||
---|---|---|
DigiKey Part Number | 926-1241-ND | |
Manufacturer | ||
Manufacturer Product Number | 66195-504 | |
Description | PELTIER CP08,127,06,L1,RT,W4.5 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 18.1W @ 25°C 2.1 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 24.64mm L x 24.64mm W | |
Qmax @ Th | 18.1W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 2.1 A | |
Voltage - Max | 14.4 V | |
Resistance | 6.31 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.87000 | ¥366.87 |
5 | ¥343.64600 | ¥1,718.23 |
20 | ¥335.21650 | ¥6,704.33 |
40 | ¥324.67550 | ¥12,987.02 |
60 | ¥316.24233 | ¥18,974.54 |
100 | ¥307.80830 | ¥30,780.83 |