SF14-1582M5UUD1 | |
---|---|
DigiKey Part Number | 478-SF14-1582M5UUD1TR-ND - Tape & Reel (TR) 478-SF14-1582M5UUD1CT-ND - Cut Tape (CT) 478-SF14-1582M5UUD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF14-1582M5UUD1 |
Description | FILTER SAW 1.582GHZ 5SMD |
Customer Reference | |
Detailed Description | 1.582GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.4dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency - Center | 1.582GHz | |
Bandwidth | - | |
Insertion Loss | 1.4dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥6.09100 | ¥60.91 |
25 | ¥4.97160 | ¥124.29 |
50 | ¥4.46420 | ¥223.21 |
100 | ¥4.05870 | ¥405.87 |
250 | ¥3.85576 | ¥963.94 |
500 | ¥3.44990 | ¥1,724.95 |
1,000 | ¥3.24696 | ¥3,246.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.04403 | ¥9,132.09 |