SD25-0897R9UBQ1 | ||
---|---|---|
DigiKey Part Number | 478-SD25-0897R9UBQ1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SD25-0897R9UBQ1 | |
Description | DUPLEXER SAW 897MHZ SMD | |
Customer Reference | ||
Detailed Description | 897MHz Frequency UMTS RF SAW Filter (Surface Acoustic Wave) 3dB 30MHz Bandwidth 9-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 897MHz | |
Bandwidth | 30MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | UMTS | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) |