HF0AA3280A700 | ||
---|---|---|
DigiKey Part Number | 478-HF0AA3280A700-ND | |
Manufacturer | ||
Manufacturer Product Number | HF0AA3280A700 | |
Description | RF FILT HIGH PASS 3.28GHZ 16ULGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3.28GHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth 1.2dB 16-ULGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.28GHz | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-ULGA | |
Size / Dimension | 0.259" L x 0.156" W (6.58mm x 3.98mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.08000 | ¥140.08 |
35 | ¥131.32771 | ¥4,596.47 |
105 | ¥113.81733 | ¥11,950.82 |