BP0CA1100A7TR | ||
---|---|---|
DigiKey Part Number | 478-BP0CA1100A7TR-ND - Tape & Reel (TR) BP0CA1100A7TR-ND - Tape & Reel (TR) 478-BP0CA1100A7TRCT-ND - Cut Tape (CT) 478-BP0CA1100A7TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BP0CA1100A7TR | |
Description | RF FILTER BANDPASS 1.1GHZ 23ULGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.1GHz Frequency Band Pass RF Filter (Radio Frequency) 530MHz Bandwidth 1.18dB 23-ULGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.1GHz | |
Bandwidth | 530MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.18dB | |
Mounting Type | Surface Mount | |
Package / Case | 23-ULGA | |
Size / Dimension | 0.340" L x 0.156" W (8.64mm x 3.98mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.40000 | ¥194.40 |
10 | ¥188.32200 | ¥1,883.22 |
25 | ¥182.24440 | ¥4,556.11 |
50 | ¥176.17100 | ¥8,808.55 |
100 | ¥157.94620 | ¥15,794.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥147.44809 | ¥147,448.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥151.87160 | ¥37,967.90 |
500 | ¥148.83416 | ¥74,417.08 |