ESK106M050AC3DA | |
---|---|
DigiKey Part Number | 399-ESK106M050AC3DACT-ND - Cut Tape (CT) 399-ESK106M050AC3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK106M050AC3DA |
Description | CAP ALUM 10UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M050AC3DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 97.5 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.10800 | ¥11.08 |
50 | ¥0.70100 | ¥35.05 |
100 | ¥0.56150 | ¥56.15 |
500 | ¥0.40522 | ¥202.61 |
1,000 | ¥0.35850 | ¥358.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.34295 | ¥685.90 |
4,000 | ¥0.31175 | ¥1,247.00 |
10,000 | ¥0.29617 | ¥2,961.70 |
14,000 | ¥0.28058 | ¥3,928.12 |
50,000 | ¥0.24941 | ¥12,470.50 |
100,000 | ¥0.21044 | ¥21,044.00 |
200,000 | ¥0.20732 | ¥41,464.00 |