A02KR02DA28W305B | |
---|---|
DigiKey Part Number | 455-3190-ND |
Manufacturer | |
Manufacturer Product Number | A02KR02DA28W305B |
Description | JUMPER 02DA-8M - 02KR-8M-P 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.65300 | ¥86.53 |
25 | ¥8.29840 | ¥207.46 |
50 | ¥8.12280 | ¥406.14 |
100 | ¥7.76900 | ¥776.90 |
250 | ¥7.06280 | ¥1,765.70 |
500 | ¥6.35642 | ¥3,178.21 |
1,000 | ¥5.65020 | ¥5,650.20 |
3,000 | ¥5.12050 | ¥15,361.50 |