DNFF150GY230 | |
---|---|
DigiKey Part Number | 164-DNFF150GY230-ND |
Manufacturer | |
Manufacturer Product Number | DNFF150GY230 |
Description | FAN & FLTR KIT 150MM, ASA61GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 550 CFM 7.72" L x 7.72" W x 0.13" H (196.0mm x 196.0mm x 3.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 550 CFM | |
Size / Dimension | 7.72" L x 7.72" W x 0.13" H (196.0mm x 196.0mm x 3.3mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.69000 | ¥858.69 |
10 | ¥745.40600 | ¥7,454.06 |
100 | ¥730.48380 | ¥73,048.38 |