BL5000C21702S1PFTM104IBC1NN | ||
---|---|---|
DigiKey Part Number | 1939-BL5000C21702S1PFTM104IBC1NN-ND | |
Manufacturer | ||
Manufacturer Product Number | BL5000C21702S1PFTM104IBC1NN | |
Description | LI-ION 21700 2S1P BATTERY 5AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 21700 7.2 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 5Ah | |
Structure | Side to Side, 2 Row x 1 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 2.95" L x 1.81" W x 1.22" H (75.0mm x 46.0mm x 31.0mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.94000 | ¥395.94 |
36 | ¥306.86111 | ¥11,047.00 |
72 | ¥289.04250 | ¥20,811.06 |
108 | ¥273.20426 | ¥29,506.06 |
252 | ¥261.32607 | ¥65,854.17 |