BL2200F6034501S2PZML | ||
---|---|---|
DigiKey Part Number | 1939-BL2200F6034501S2PZML-ND | |
Manufacturer | ||
Manufacturer Product Number | BL2200F6034501S2PZML | |
Description | LITHIUM BATTERY 3.7V 2200MAH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 603450 3.7 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 2.2Ah | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Wire Leads | |
Size / Dimension | 2.20" L x 1.38" W x 0.52" H (56.0mm x 35.0mm x 13.3mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
54 | ¥125.34296 | ¥6,768.52 |