HP-1-C | ||
---|---|---|
DigiKey Part Number | WM9321-ND | |
Manufacturer | ||
Manufacturer Product Number | HP-1-C | |
Description | HOLE PLUG 0.250" STL/NCKL NAT | |
Customer Reference | ||
Detailed Description | Hole Plug 0.250" (6.35mm) 1/4" Steel, Nickel Plated Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Body Plug | |
Color | Natural | |
Material | Steel, Nickel Plated | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Flange Diameter | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.61000 | ¥4.61 |
10 | ¥4.04200 | ¥40.42 |
25 | ¥3.69800 | ¥92.45 |
50 | ¥3.47980 | ¥173.99 |
100 | ¥3.33540 | ¥333.54 |
250 | ¥3.04556 | ¥761.39 |
500 | ¥2.90056 | ¥1,450.28 |
1,000 | ¥2.39294 | ¥2,392.94 |
2,500 | ¥2.17544 | ¥5,438.60 |