62PP018BM14B | ||
---|---|---|
DigiKey Part Number | 145-62PP018BM14B-ND | |
Manufacturer | ||
Manufacturer Product Number | 62PP018BM14B | |
Description | HOLE PLUG, .187 HOLE, .031-.140 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.187" (4.75mm) Nylon Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.187" (4.75mm) | |
Flange Diameter | 0.344" (8.73mm) | |
Panel Thickness | 0.031" ~ 0.140" (0.79mm ~ 3.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥1.06850 | ¥106.85 |
1,000 | ¥0.77394 | ¥773.94 |
5,000 | ¥0.66337 | ¥3,316.85 |
10,000 | ¥0.64494 | ¥6,449.40 |