B32926C3825M000 | ||
---|---|---|
DigiKey Part Number | 495-75768-ND | |
Manufacturer | ||
Manufacturer Product Number | B32926C3825M000 | |
Description | CAP FILM 8.2UF 20% 630VDC RADIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 µF Film Capacitor 305V 630V Polypropylene (PP) Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | B32926C3825M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.555" (39.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.31100 | $43.11 |
50 | $3.91020 | $195.51 |
160 | $3.22838 | $516.54 |
640 | $2.80728 | $1,796.66 |
1,120 | $2.78500 | $3,119.20 |