ZMC20 | |
---|---|
DigiKey Part Number | ZMC20-ND |
Manufacturer | |
Manufacturer Product Number | ZMC20 |
Description | ZENER SOD106 20V 0.5W 5% |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive, Open Loop Bidirectional 14-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZMC20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 100kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 12V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 120°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 14-DIP (0.400", 10.16mm) | |
Supplier Device Package | DIL-14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥49.23967 | ¥1,477.19 |