ZLPM3315Q16TC | |
---|---|
DigiKey Part Number | ZLPM3315Q16TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLPM3315Q16TC |
Description | IC PWR MNGMT QUAD O/O LMB 16QSOP |
Customer Reference | |
Detailed Description | RF IC Power Management LNBs, PMR 16-QSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Power Management | |
Frequency | - | |
RF Type | LNBs, PMR | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.02555 | ¥27,563.88 |
5,000 | ¥10.61718 | ¥53,085.90 |