DM6W36AQ-13 | ||
---|---|---|
DigiKey Part Number | DM6W36AQ-13DITR-ND - Tape & Reel (TR) DM6W36AQ-13DICT-ND - Cut Tape (CT) DM6W36AQ-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DM6W36AQ-13 | |
Description | TVS DIODE 36VWM 58.1VC DO218 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 58.1V Clamp 79A Ipp Tvs Diode Surface Mount DO-218 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 79A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.68000 | $2.68 |
10 | $2.22700 | $22.27 |
100 | $1.77260 | $177.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.49989 | $1,124.92 |
1,500 | $1.27264 | $1,908.96 |
2,250 | $1.20901 | $2,720.27 |
5,250 | $1.16356 | $6,108.69 |