AZV5002DS-7 | |
---|---|
DigiKey Part Number | AZV5002DS-7DITR-ND - Tape & Reel (TR) AZV5002DS-7DICT-ND - Cut Tape (CT) AZV5002DS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV5002DS-7 |
Description | IC DETECTION SWITCH U-QFN1418-10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel U-QFN1418-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 1.6V ~ 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | U-QFN1418-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51909 | ¥4,557.27 |
6,000 | ¥1.42107 | ¥8,526.42 |
15,000 | ¥1.32307 | ¥19,846.05 |
30,000 | ¥1.25446 | ¥37,633.80 |