EMC-05A | ||
---|---|---|
DigiKey Part Number | 102-EMC-05A-ND | |
Manufacturer | ||
Manufacturer Product Number | EMC-05A | |
Description | LINE FILTER 85V-305VAC 0.5A TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 85V ~ 305V 47Hz, 63Hz Single Stage PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated AC | 85V ~ 305V | |
Current | 500 mA | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.99000 | ¥75.99 |
10 | ¥59.00000 | ¥590.00 |
30 | ¥56.18900 | ¥1,685.67 |
60 | ¥52.88533 | ¥3,173.12 |
90 | ¥47.92678 | ¥4,313.41 |
240 | ¥46.27425 | ¥11,105.82 |
450 | ¥44.62138 | ¥20,079.62 |
960 | ¥42.96883 | ¥41,250.08 |