SF400-505005 | ||
---|---|---|
DigiKey Part Number | 102-5125-ND | |
Manufacturer | ||
Manufacturer Product Number | SF400-505005 | |
Description | THERM PAD 50MMX50MM 1 SHEET=32PC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 50.00mm x 50.00mm Square Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 50.00mm x 50.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.99000 | ¥194.99 |
10 | ¥184.12600 | ¥1,841.26 |
25 | ¥173.29520 | ¥4,332.38 |
50 | ¥162.46400 | ¥8,123.20 |
100 | ¥151.63310 | ¥15,163.31 |
250 | ¥140.80220 | ¥35,200.55 |
500 | ¥138.09446 | ¥69,047.23 |