CRJ042-1-TH | |
---|---|
DigiKey Part Number | 2223-CRJ042-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ042-1-TH |
Description | RJ JACK,1 PORT, 8P8C, 6U, SHIELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ042-1-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.61000 | ¥126.10 |
25 | ¥12.07200 | ¥301.80 |
40 | ¥11.80575 | ¥472.23 |
80 | ¥11.26800 | ¥901.44 |
230 | ¥10.19522 | ¥2,344.90 |
440 | ¥9.39041 | ¥4,131.78 |
1,300 | ¥8.04896 | ¥10,463.65 |
2,600 | ¥7.51235 | ¥19,532.11 |