6295P-W | |
---|---|
DigiKey Part Number | 6295P-W-ND |
Manufacturer | |
Manufacturer Product Number | 6295P-W |
Description | CONN COVER MINI CON-X CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
10 | ¥46.71100 | ¥467.11 |
100 | ¥41.15760 | ¥4,115.76 |
1,000 | ¥29.83923 | ¥29,839.23 |