J104D2C6VDC.15S | ||
---|---|---|
DigiKey Part Number | 2449-J104D2C6VDC.15S-ND | |
Manufacturer | ||
Manufacturer Product Number | J104D2C6VDC.15S | |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | J104D2C6VDC.15S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 100VDC - Max | |
Load - Max Switching | - | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 240 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
10 | ¥10.75900 | ¥107.59 |
25 | ¥9.56560 | ¥239.14 |
50 | ¥9.08840 | ¥454.42 |
100 | ¥8.61020 | ¥861.02 |
250 | ¥7.65388 | ¥1,913.47 |
500 | ¥7.17558 | ¥3,587.79 |
1,000 | ¥6.69713 | ¥6,697.13 |
5,000 | ¥6.45796 | ¥32,289.80 |