PXPTPU12FIM08XRJ010PU | |
---|---|
DigiKey Part Number | 708-2928-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FIM08XRJ010PU |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | - | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.63000 | ¥495.63 |
10 | ¥454.81100 | ¥4,548.11 |
25 | ¥437.31720 | ¥10,932.93 |
50 | ¥422.74120 | ¥21,137.06 |
100 | ¥399.41780 | ¥39,941.78 |