4606X-AP1-222LF | ||
---|---|---|
DigiKey Part Number | 4606X-AP1-222LF-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 4606X-AP1-222LF | |
Description | RES ARRAY 5 RES 2.2K OHM 6SIP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4606X-AP1-222LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.01454 | ¥5,072.70 |