3250L-1-103 | ||
---|---|---|
DigiKey Part Number | 3250L-1-103-ND | |
Manufacturer | ||
Manufacturer Product Number | 3250L-1-103 | |
Description | TRIMMER 10K OHM 1W WIRE LEAD TOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 1W Wire Leads Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3250L-1-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥336.69800 | ¥8,417.45 |