B6423 | |
---|---|
DigiKey Part Number | 2071-B6423-ND |
Manufacturer | |
Manufacturer Product Number | B6423 |
Description | TABLE MAT RUBBER GRAY 3' X 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥576.81000 | ¥576.81 |
10 | ¥568.67300 | ¥5,686.73 |
25 | ¥532.11640 | ¥13,302.91 |