ADUM121N0WBRZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-ADUM121N0WBRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM121N0WBRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM121N0WBRZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADUM121N0WBRZ-RL7 | |
Description | DGTL ISO 3000VRMS 2CH GP 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM121N0WBRZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.1ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73500 | ¥197.35 |
25 | ¥18.65480 | ¥466.37 |
100 | ¥16.16830 | ¥1,616.83 |
250 | ¥15.33900 | ¥3,834.75 |
500 | ¥13.76380 | ¥6,881.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.60802 | ¥11,608.02 |
2,000 | ¥11.02762 | ¥22,055.24 |
5,000 | ¥10.61304 | ¥53,065.20 |