MAX66040E-000AA+ | |
---|---|
DigiKey Part Number | MAX66040E-000AA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX66040E-000AA+ |
Description | RFID TAG R/W 13.56MHZ CARD |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz ISO 14443 Card |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Card | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | ISO 14443 | |
Operating Temperature | -25°C ~ 50°C | |
Size / Dimension | 3.370" L x 2.125" W (85.60mm x 53.98mm) | |
Base Product Number |