MAX44004EDT+T | |
---|---|
DigiKey Part Number | MAX44004EDT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX44004EDT+T |
Description | SENSOR OPT 555NM AMBIENT 6OTDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 555nm I2C 6-UDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX44004EDT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 555nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-OTDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.35875 | ¥53,396.88 |