MAX44002EDT+T | |
---|---|
DigiKey Part Number | MAX44002EDT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX44002EDT+T |
Description | SENSOR OPT AMBIENT/PROXIMITY DFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.35875 | ¥53,396.88 |