MAX2660EUT+T | |
---|---|
DigiKey Part Number | MAX2660EUT+TTR-ND - Tape & Reel (TR) MAX2660EUT+TCT-ND - Cut Tape (CT) MAX2660EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2660EUT+T |
Description | IC MIXR 400MHZ-2.5GHZ UP SOT23-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2660EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, ISM, PCS, WLAN | |
Frequency | 400MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 4.6dB | |
Noise Figure | 11.9dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 4.8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.99800 | ¥199.98 |
25 | ¥18.86160 | ¥471.54 |
100 | ¥16.07140 | ¥1,607.14 |
250 | ¥15.09044 | ¥3,772.61 |
500 | ¥13.20408 | ¥6,602.04 |
1,000 | ¥10.94060 | ¥10,940.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.18603 | ¥25,465.08 |
5,000 | ¥9.80877 | ¥49,043.85 |