MAX2209EBS+T | |
---|---|
DigiKey Part Number | MAX2209EBS+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2209EBS+T |
Description | IC RF DETECT 800MHZ-2GHZ 4UCSP |
Customer Reference | |
Detailed Description | RF Detector IC W-CDMA, HSPDA 800MHz ~ 2GHz -25dBm ~ 0dBm ±0.5dB 4-WFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 2GHz | |
RF Type | W-CDMA, HSPDA | |
Input Range | -25dBm ~ 0dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 3.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | 4-UCSP (0.97x0.97) | |
Base Product Number |