MAX2202EWT+T | |
---|---|
DigiKey Part Number | MAX2202EWT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2202EWT+T |
Description | IC RF DETECT 800MHZ-2GHZ 6WLP |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, HSDPA, LTE 800MHz ~ 2GHz -29dBm ~ 0dBm ±0.4dB 6-WFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 2GHz | |
RF Type | CDMA, HSDPA, LTE | |
Input Range | -29dBm ~ 0dBm | |
Accuracy | ±0.4dB | |
Voltage - Supply | 2.5V ~ 4.2V | |
Current - Supply | 5.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) | |
Base Product Number |