MAX19793ETX+T | |
---|---|
DigiKey Part Number | MAX19793ETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX19793ETX+T |
Description | ATTENUATR 46DB 50OHM 4GHZ 36TQFN |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 46.4dB 500 MHz ~ 4 GHz 50 Ohms 36-WFQFN Exposed Pad |
EDA/CAD Models | MAX19793ETX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 0dB ~ 46.4dB | |
Frequency Range | 500 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 36-WFQFN Exposed Pad | |
Base Product Number |