MAX19791ETX+ | |
---|---|
DigiKey Part Number | 505-MAX19791ETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19791ETX+ |
Description | 50MHZ TO 4000MHZ DUAL ANALOG VOL |
Customer Reference | |
Detailed Description | RF Attenuators 46.2dB 50 MHz ~ 4 GHz 50 Ohms 15dBm 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 46.2dB | |
Frequency Range | 50 MHz ~ 4 GHz | |
Power (Watts) | 15dBm | |
Impedance | 50 Ohms | |
Package / Case | 36-WFQFN Exposed Pad | |
Base Product Number |