AS5047D-ATST | ||
---|---|---|
DigiKey Part Number | AS5047D-ATSTTR-ND - Tape & Reel (TR) AS5047D-ATSTCT-ND - Cut Tape (CT) AS5047D-ATSTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5047D-ATST | |
Description | ROTARY ENCODER MAGNETIC PROG | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Magnetic Programmable PWM | |
Datasheet | Datasheet | |
EDA/CAD Models | AS5047D-ATST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥51.37400 | ¥513.74 |
25 | ¥48.98680 | ¥1,224.67 |
100 | ¥42.53510 | ¥4,253.51 |
250 | ¥40.62312 | ¥10,155.78 |
500 | ¥37.03876 | ¥18,519.38 |
1,000 | ¥32.25953 | ¥32,259.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥31.06472 | ¥139,791.24 |