J9F | |
---|---|
DigiKey Part Number | 2053-J9F-ND |
Manufacturer | |
Manufacturer Product Number | J9F |
Description | CABLE 2COND RED SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |