SC-900T-4 | |
---|---|
DigiKey Part Number | 1946-SC-900T-4-ND |
Manufacturer | |
Manufacturer Product Number | SC-900T-4 |
Description | STANDARD 4" ROUND PORT CUSHION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | 4 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 4 Cable Openings | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
32 | ¥103.50563 | ¥3,312.18 |