CS-60120T | |
---|---|
DigiKey Part Number | 1946-CS-60120T-ND |
Manufacturer | |
Manufacturer Product Number | CS-60120T |
Description | COLD SHRINK FOR LMR-1200 TO LMR- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cold Shrink Tubing X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Tubing | |
Length | - | |
Diameter | - | |
Width | - | |
Material | - | |
Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9 | ¥393.40667 | ¥3,540.66 |