CC5516B04L | |
---|---|
DigiKey Part Number | 623-CC5516B04L-ND |
Manufacturer | |
Manufacturer Product Number | CC5516B04L |
Description | CABLE CLAMP T04 LIGHT WITH PRE-L |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.197" (5.00mm) | |
Mounting Type | Fastener | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Beige | |
Length | - | |
Width | 0.516" (13.10mm) | |
Height | 0.425" (10.80mm) | |
Panel Hole Size | 0.205" (5.20mm) | |
Material Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.99000 | ¥28.99 |
10 | ¥26.30800 | ¥263.08 |
100 | ¥23.18000 | ¥2,318.00 |
1,000 | ¥16.80553 | ¥16,805.53 |
5,000 | ¥15.06699 | ¥75,334.95 |