ALBCBS36019 | |
---|---|
DigiKey Part Number | ALBCBS36019-ND |
Manufacturer | Amphenol Air LB |
Manufacturer Product Number | ALBCBS36019 |
Description | LIGHTNING BUSHING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bushing Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | Snap-Mount | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥130.52400 | ¥13,052.40 |