ALBCBS303593 | |
---|---|
DigiKey Part Number | ALBCBS303593-ND |
Manufacturer | Amphenol Air LB |
Manufacturer Product Number | ALBCBS303593 |
Description | CABLE TIE HLDR MULT SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw | |
Size / Dimension | 2.30" L x 0.58" W (58.4mm x 14.6mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥138.42710 | ¥13,842.71 |