SLPIRBBPNO0 | |
---|---|
DigiKey Part Number | 965-SLPIRBBPNO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPNO0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.95000 | ¥74.95 |
10 | ¥63.89300 | ¥638.93 |
25 | ¥60.32560 | ¥1,508.14 |
50 | ¥60.00040 | ¥3,000.02 |
100 | ¥57.09930 | ¥5,709.93 |