NJMMEK-0001 | |
---|---|
DigiKey Part Number | 5362-NJMMEK-0001-ND |
Manufacturer | |
Manufacturer Product Number | NJMMEK-0001 |
Description | OSFP CABLE ASSEMBLY, PASSIVE, 32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,070.99000 | ¥1,070.99 |
10 | ¥982.77400 | ¥9,827.74 |
25 | ¥944.97480 | ¥23,624.37 |
50 | ¥913.47700 | ¥45,673.85 |